Diodes Inc. 1SMB5922B-13

1SMB5922B Series 550 mW 7.5 V 200 mA Surface Mount Zener Diode - DO-214AA (SMB)
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1SMB5922B-13.

Upverter

Technical Drawing5 pages6 years ago

HQonline

Future Electronics

Inventory History

3 month trend:
-9.53%

CAD Models

Download Diodes Inc. 1SMB5922B-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.107
Stock
353,607
74,835
Authorized Distributors
4
3
Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
Zener Voltage
7.5 V
7.5 V
Tolerance
5 %
-
Power Dissipation
550 mW
-
Impedance
3 Ω
3 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-07-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.1SMB5923B-13
1SMB5923B Series 550 mW 8.2 V 200 mA Surface Mount Zener Diode - DO-214AA (SMB)
Diodes Inc.1SMB5921B-13
1SMB5921B Series 550 mW 6.8 V 200 mA Surface Mount Zener Diode - DO-214AA (SMB)
Diodes Inc.1SMB5920B-13
1SMB5920B Series 550 mW 6.2 V 200 mA Surface Mount Zener Diode - DO-214AA (SMB)
Zener Diode, 6.8V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA
Zener Diode Single 5.6V 5% 5Ohm 3000mW 2-Pin SMB T/R / DIODE ZENER 5.6V 3W DO214AA
Zener Diode, 5.6V, 3W, Smb Rohs Compliant: Yes |Vishay SMBZ5919B-E3/52

Descriptions

Descriptions of Diodes Inc. 1SMB5922B-13 provided by its distributors.

1SMB5922B Series 550 mW 7.5 V 200 mA Surface Mount Zener Diode - DO-214AA (SMB)
Zener Diode Single 7.5V 5.07% 3Ohm 3000mW 2-Pin SMB T/R
Zener Diode, 7.5V V(Z), 5%, 0.55W, Silicon, Unidirectional
Zener Diode Housing type: SMB Package: SMD Power dissipation: 550 mW Zener resistance: 400 Ohm Zener voltage: 7.5 V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB5922B13