Panjit 1SMB5923_R1_00001

Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panjit 1SMB5923_R1_00001.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.136
$ 0.117
Stock
21,936
400,747
Authorized Distributors
4
4
Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
Zener Voltage
8.2 V
8.2 V
Tolerance
-
5 %
Power Dissipation
-
3 W
Impedance
4 Ω
3.5 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
-
1.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panjit 1SMB5923_R1_00001 provided by its distributors.

Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA
DIODE ZENER 8.2V 1.5W DO214AA
SM SILICON ZENER DIODE
1500mW, ZENER, SMB, 8.2V 800-PK
SURFACE MOUNT SILICON ZENER DIOD

Manufacturer Aliases

Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:

  • Panjit International Inc
  • PANJIT International
  • PANJIT SEMICONDUCTOR
  • PANJIT TOUCH SCREENS
  • PANJIT SEMI
  • PanJit Group
  • PANJIT SEMI CON
  • PANJIT AMERICAS INC
  • TRSYS
  • PANJT
  • PANJIT/VISHAY
  • PANJI
  • PANJIT/ON
  • PANJIT Datasheet
  • PANJIT/VI
  • PANJIT (MC)
  • GRANDE ELECTRONICS LTD
  • PANJIT/DIODES
  • PanJit Semiconductors
  • Panjit MOSFET
  • PANJIT(RoHS)
  • PAN-JIT KAOHSIUNG
  • PANJITST
  • PANJIT SEMICOND

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB5923-R1-00001