
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1SMB5921B13DICT-ND | 5,991 | 1 | Cut Tape | ||||||||
| TME | 1SMB5921B-13 | 775 | 1 | 17h | ||||||||
| RS (Formerly Allied Electronics) | 1SMB5921B-13 | 0 | 50 | Bulk | 18h | |||||||
| Avnet | 1SMB5921B-13 | 0 | 3K | 1d | ||||||||
| Arrow Electronics | 1SMB5921B-13 | 0 | 3K |
Download datasheets and manufacturer documentation for Diodes Inc. 1SMB5921B-13.
Download Diodes Inc. 1SMB5921B-13 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Diodes Inc. 1SMB5921B-13 provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. 1SMB5921B-13.