Vishay SMBZ5919B-E3/52

Zener Diode, 5.6V, 3W, Smb Rohs Compliant: Yes |Vishay SMBZ5919B-E3/52
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBZ5919B-E3/52.

IHS

Datasheet5 pages3 years ago

Upverter

Newark

TME

Future Electronics

Inventory History

3 month trend:
-1.06%

CAD Models

Download Vishay SMBZ5919B-E3/52 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.227
$ 0.235
Stock
451,246
160,858
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
Zener Voltage
5.6 V
5.6 V
Tolerance
5 %
5 %
Power Dissipation
550 mW
550 mW
Impedance
5 Ω
5 Ω
Max Reverse Leakage Current
200 µA
200 µA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-05-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode, 6.2V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA
Zener Diode, 6.8V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA
Zener Diode, single, Two Terminal,12V V(Z),5%,do-214Aa/Smb |Vishay SMBZ5927B-E3/52
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 1.5V @ 200mA 2A 550mW 12V
Zener Diode Single 7.5V 5% 3Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 7.5V 3W SMB
Zener Diode, 56V V(Z), 5%, 0.83W, Silicon, Unidirectional

Descriptions

Descriptions of Vishay SMBZ5919B-E3/52 provided by its distributors.

Zener Diode, 5.6V, 3W, Smb Rohs Compliant: Yes |Vishay SMBZ5919B-E3/52
Zener Diode, 5.6V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA
Zener Diode Single 5.6V 5% 5Ohm 3000mW 2-Pin SMB T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBZ5919B-E3\52