onsemi BAS40SL

BAS40SL Series 1 V 600 mA 40 V Surface Mount Schottky Barrier Diodes - SOD-923
$ 0.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAS40SL.

Upverter

Technical Drawing1 page7 years ago
Datasheet0 pages0 years ago

IHS

Newark

onsemi

element14 APAC

Inventory History

3 month trend:
-10.26%

CAD Models

Download onsemi BAS40SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiBAS70SL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon
Diodes Inc.BAT54WS-7-F
Schottky Diode Sod323 T&r 3K Rohs Compliant: Yes |Diodes Inc. BAT54WS-7-F
Diodes Inc.BAT43WS-7-F
BAT43WS Series 30 V 4 A Surface Mount Schottky Barrier Diode - SOD-323
Diodes Inc.BAT42WS-7-F
BAT42WS Series 30 V 4 A Surface Mount Schottky Barrier Diode - SOD-323
onsemiBAS40LT1G
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 40V, IF 120MA, PKG SOT-23 (TO-236AB),VF 380MV
70V, 100mA Schottky Barrier Diode Series 70V/100mA Schottky Diode SOD-323

Descriptions

Descriptions of onsemi BAS40SL provided by its distributors.

BAS40SL Series 1 V 600 mA 40 V Surface Mount Schottky Barrier Diodes - SOD-923
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 40V V(RRM), Silicon
Diode Schottky 40V 0.1A 2-Pin SOD-923 T/R
100 mA, 40 V Schottky Barrier Diode
DIODE, SCHOTTKY, 40V, SOD-923F; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 100mA; Forward Voltage VF Max: 1V; Forward Surge Current Ifsm Max: 600mA; Operating Temperature Ma

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS40SL.