Taiwan Semiconductor 1N5408G

Diode Standard Recovery Rectifier 1000V 3A 2-Pin DO-201AD T/R
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor 1N5408G.

Newark

Datasheet5 pages5 years ago
Datasheet4 pages11 years ago
Datasheet5 pages17 years ago

IHS

Taiwan Semiconductor

Farnell

Inventory History

3 month trend:
+19.42%

CAD Models

Download Taiwan Semiconductor 1N5408G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.163
Stock
52,631
1,810,873
Authorized Distributors
6
6
Mount
-
Through Hole
Case/Package
-
Axial
Forward Voltage
1 V
1.1 V
Reverse Voltage (DC)
-
1 kV
Average Rectified Current
-
3 A
Max Reverse Leakage Current
5 µA
-
Reverse Recovery Time
150 ns
2 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor 1N5408G provided by its distributors.

Diode Standard Recovery Rectifier 1000V 3A 2-Pin DO-201AD T/R
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), DO-27
Taiwan Semiconductor 1N5408G ESD diode DO 201AD 3 mA Tape
1N54 Series 1000 V 3 A Single Through Hole Standard Rectifier - DO-201AD
Rectifier, Standard, 3A, 1Kv, Do-201Ad; Repetitive Reverse Voltage Vrrm Max:1Kv; Forward Current If(Av):3A; Diode Configuration:Single; Forward Voltage Vf Max:1V; Reverse Recovery Time Trr Max:-; Forward Surge Current Ifsm Max:125A; Rohs Compliant: Yes |Taiwan Semiconductor 1N5408G

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5408G.