Diodes Inc. 1N4007G-T

Diode Standard Recovery Rectifier 1K Volt 1A 2-Pin DO-41 Tape and Reel
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4007G-T.

IHS

Datasheet6 pages9 years ago
Datasheet3 pages14 years ago

Electro Sonic

TME

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-44.30%

CAD Models

Download Diodes Inc. 1N4007G-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.048
$ 0.048
Stock
4,772,516
15,151,629
15,151,629
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1 V
1.1 V
1.1 V
Reverse Voltage (DC)
1 kV
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
2 µs
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.1N4006G-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-41
DIODE, RECTIFIER, VR 1000V, IF 1A, PKG DO-41,VF 1.1V, TRR 2US, CJ 15PF, TJ +125DEGC
Diodes Inc.1N4004G-T
Rectifier Standard Recovery Gpp Do-41 1.0A 400V Rohs 5K Rohs Compliant: Yes
Diodes Inc.1N4005G-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL
DIODE, RECTIFIER, VR 50V, IF 1A, PKG DO-41,VF 1.1V, TRR 2US, CJ 15PF, TJ +125C, CS 30A

Descriptions

Descriptions of Diodes Inc. 1N4007G-T provided by its distributors.

Diode Standard Recovery Rectifier 1K Volt 1A 2-Pin DO-41 Tape and Reel
Rectifier Standard Recovery Gpp Do-41 1.0A 1000V Rohs 5K Rohs Compliant: Yes
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41
1N4007G Series 1000 V 1 A Through Hole Glass Passivated Rectifier - DO-41

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4007G-T.