Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BZX85C4V7

ZENER DIODE Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
$ 0.036
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX85C4V7.

IHS

Datasheet6 pages13 years ago
Datasheet6 pages10 years ago

Fairchild Semiconductor

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX85C4V7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.036
$ 0.165
Stock
207,954
246,861
Authorized Distributors
1
6
Mount
Through Hole
-
Case/Package
-
Axial
Zener Voltage
4.7 V
4.7 V
Tolerance
6 %
5 %
Power Dissipation
1 W
3 W
Impedance
13 Ω
5 Ω
Max Reverse Leakage Current
3 µA
5 µA
Forward Voltage
1.2 V
1.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-03-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiBZX85C4V3
ZENER DIODE Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
onsemi1N4728A
1N4728 Series 1 W 3.3 V 100 uA Through Hole Zener Diode - DO-41
Diodes Inc.1N4732A-T
1N4732A Series 1 W 4.7 V 200 mA Through Hole Zener Diode - DO-41
onsemiBZX85C5V1
Zener Diode, 5.1V V(Z), 5.88%, 1.3W, Silicon, Unidirectional, DO-41
4.3 V 1.3 W ±5% Automotive, AEC-Q101 Through Hole Zener Diode - DO-204AL (DO-41)
Diodes Inc.1N4728A-T
1N4728A Series 1 W 3.3 V 200 mA Through Hole Zener Diode - DO-41

Descriptions

Descriptions of onsemi BZX85C4V7 provided by its distributors.

ZENER DIODE Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
BZX85C Series 4.7 V 200 mA Through Hole Zener Diodes - DO-41
±6% 3μA 4.7V 13Ω 1.3W Freestanding DO-41,DO-41G Through hole mounting 5.2mm(Length)
ZENER DIODE, 4.7V, 5%, 1W, UNIDI
DIODE, ZENER, 4.7V, 1.3W; Voltage, Vz:4.7V; Current, Test:45mA; Max Power Dissipation:1W; Termination Type:Axial Leaded; Case Style:DO-41; No. of Pins:2; Device Marking:BZX85-C4V7; Diode Type:Zener; External Diameter:2.6mm; External Length / Height:4.8mm; Power, Ptot:1W; Tolerance:5%; Zener Current:45mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 85/C4V7
  • BZX85-C4V7
  • BZX85/C4V7
  • BZX85C4V7.