Diodes Inc. 1N4728A-T

1N4728A Series 1 W 3.3 V 200 mA Through Hole Zener Diode - DO-41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4728A-T.

IHS

Datasheet8 pages10 years ago
Datasheet3 pages10 years ago

_legacy Avnet

Future Electronics

iiiC

DigiKey

Alternate Parts

Price @ 1000
$ 0.066
$ 0.066
Stock
307,549
565,787
565,787
Authorized Distributors
4
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
DO-41-2
DO-41-2
Zener Voltage
3.3 V
3.3 V
3.3 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
100 µA
100 µA
100 µA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2014-02-20
LTD Date2014-02-20

Related Parts

onsemi1N4728A
1N4728 Series 1 W 3.3 V 100 uA Through Hole Zener Diode - DO-41
onsemi1N4728ATR
1N4728 Series 1 W 3.3 V 100 uA Through Hole Zener Diode - DO-41
onsemiBZX85C3V3
Zener Diode, 3.3V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
Diodes Inc.1N4730A-T
Zener Diode, 3.9V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
DIODE, ZENER, VR 3.6V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175DEGC, CS 1260MA, PD 1.3W

Descriptions

Descriptions of Diodes Inc. 1N4728A-T provided by its distributors.

1N4728A Series 1 W 3.3 V 200 mA Through Hole Zener Diode - DO-41
Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode Single 3.3V 5% 10Ohm 1000mW 2-Pin DO-41 T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated