Diodes Inc. 1N4148WQ-7-F

Rectifier Diode Small Signal Switching 100V 0.3A 4ns Automotive 2-Pin SOD-123 T/R
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4148WQ-7-F.

IHS

Datasheet5 pages4 years ago

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
+72.40%

CAD Models

Download Diodes Inc. 1N4148WQ-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.04
$ 0.04
Stock
4,809,976
43,428,066
43,428,066
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-123-2
-
-
Forward Voltage
715 mV
715 mV
715 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
300 mA
300 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.1N4148W-13-F
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
Diodes Inc.BAV21W-7-F
Rectifier Diode Small Signal Switching 200V 0.4A 50ns 2-Pin SOD-123 T/R
Diodes Inc.BAV19W-7-F
Rectifier Diode Small Signal Switching 100V 0.4A 50ns 2-Pin SOD-123 T/R
Surface Mount Schottky Power Rectifier | DIODE SCHOTTKY 200V 2A SOD123FL

Descriptions

Descriptions of Diodes Inc. 1N4148WQ-7-F provided by its distributors.

Rectifier Diode Small Signal Switching 100V 0.3A 4ns Automotive 2-Pin SOD-123 T/R
1N4148W Series 400 mW 100 V 300 mA SMT Switching Diode - SOD-123
SURFACE MOUNT FAST SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), Silicon
Fast Switching Diode Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. 1N4148WQ-7-F
Rectifier Diodes & Bridges; 1N4148WQ-7-F; DIODES; 2; 300 mA; 100 V; 1 µA
DIODE, SMALL SIGNAL, 100V, 0.3A, SOD-123; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 300mA; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 4ns; Forward Surge

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4148WQ7F