onsemi MBR2H200SFT1G

Surface Mount Schottky Power Rectifier | DIODE SCHOTTKY 200V 2A SOD123FL
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR2H200SFT1G.

Electro Sonic

Datasheet5 pages9 years ago

IHS

Upverter

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+9.59%

CAD Models

Download onsemi MBR2H200SFT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2017-01-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Diodes Inc.MBR0580S1-7
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 80V V(RRM), Silicon
Diodes Inc.BAV21W-7-F
Rectifier Diode Small Signal Switching 200V 0.4A 50ns 2-Pin SOD-123 T/R
Diodes Inc.BAV19W-7-F
Rectifier Diode Small Signal Switching 100V 0.4A 50ns 2-Pin SOD-123 T/R
Diodes Inc.1N4148W-13-F
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
Diodes Inc.1N4148WQ-7-F
Rectifier Diode Small Signal Switching 100V 0.3A 4ns Automotive 2-Pin SOD-123 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon

Descriptions

Descriptions of onsemi MBR2H200SFT1G provided by its distributors.

Surface Mount Schottky Power Rectifier | DIODE SCHOTTKY 200V 2A SOD123FL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
Rectifier Diode, Single, 200 V, 2 A, Sod; |Onsemi MBR2H200SFT1G
Rectifier Diodes & Bridges; MBR2H200SFT1G; ON SEMICONDUCTOR; 2; 2 A; 200 V; 200 µA
Rectifier Diode Schottky 200V 2A 2-Pin SOD-123FL T/R
SCHOTTKY RECTIFIER, SINGLE, SOD-123FL; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 2A; Diode Configuration: Single; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Forward Voltage VF Max: 940mV; Forward

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • --MBR2H200SFT1G