Diodes Inc. 1N4148W-13-F

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4148W-13-F.

IHS

Datasheet5 pages4 years ago

Upverter

Diodes Inc SCT

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-50.81%

CAD Models

Download Diodes Inc. 1N4148W-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.04
$ 0.04
Stock
1,712,813
43,425,066
43,425,066
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-123-2
-
-
Forward Voltage
715 mV
715 mV
715 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
150 mA
300 mA
300 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.1N4148WQ-7-F
Rectifier Diode Small Signal Switching 100V 0.3A 4ns Automotive 2-Pin SOD-123 T/R
Diodes Inc.BAV21W-7-F
Rectifier Diode Small Signal Switching 200V 0.4A 50ns 2-Pin SOD-123 T/R
Diodes Inc.BAV19W-7-F
Rectifier Diode Small Signal Switching 100V 0.4A 50ns 2-Pin SOD-123 T/R
Surface Mount Schottky Power Rectifier | DIODE SCHOTTKY 200V 2A SOD123FL
Diodes Inc.MBR0580S1-7
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 80V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. 1N4148W-13-F provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
Rectifier Diode Small Signal Switching 100V 0.3A 4ns 2-Pin SOD-123 T/R
1N4148W Series 2 A 100 V 400 mW Surface Mount Fast Switching Diode - SOD-123
Diode Configuration:Single; Repetitive Peak Reverse Voltage:100V; Average Forward Current:150Ma; Forward Voltage Max:1.25V; Operating Temperature Max:150°C; Diode Case Style:Sod-123; No. Of Pins:2Pins; Product Range:1N4148W Series Rohs Compliant: No |Diodes Inc. 1N4148W-13-F.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4148W-13-F.
  • 1N4148W-13F
  • 1N4148W13F