Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. BAV19W-7-F

Rectifier Diode Small Signal Switching 100V 0.4A 50ns 2-Pin SOD-123 T/R

$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BAV19W-7-F.

IHS

Datasheet5 pages5 years ago

Diodes Inc SCT

RS (Formerly Allied Electronics)

DigiKey

iiiC

Inventory History

3 month trend:
-0.80%

CAD Models

Download Diodes Inc. BAV19W-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.096
$ 0.096
Stock
9,964,893
6,098,787
6,098,787
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-123-2
-
-
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
200 mA
150 mA
150 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.BAV21W-7-F
Rectifier Diode Small Signal Switching 200V 0.4A 50ns 2-Pin SOD-123 T/R
Diodes Inc.1N4148W-13-F
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
Diodes Inc.1N4148WQ-7-F
Rectifier Diode Small Signal Switching 100V 0.3A 4ns Automotive 2-Pin SOD-123 T/R
Surface Mount Schottky Power Rectifier | DIODE SCHOTTKY 200V 2A SOD123FL
Diodes Inc.MBR0580S1-7
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 80V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon

Descriptions

Descriptions of Diodes Inc. BAV19W-7-F provided by its distributors.

Rectifier Diode Small Signal Switching 100V 0.4A 50ns 2-Pin SOD-123 T/R
Small Signal Switching Diode, Single, 100 V, 200 mA, 1.25 V, 50 ns, 2.5 A, SOD-123, 2 Pins
Rectifier Diode, 1 Phase, 1 Element, 0.4A, 100V V(RRM), Silicon
BAV19W Series 2.5 A 100 V 250 mW Surface Mount Switching Diode - SOD-123
Hivolt Switching Diode Bvr > 100V Sod123 T&r 3K Rohs Compliant: Yes
Rectifier Diodes & Bridges; BAV19W-7-F; DIODES; 100 nA; 500 mA; 200 mA; 2

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV19W-7-F.
  • BAV19W7-F
  • BAV19W7F