Diodes Inc. 1.5KE33A-T

Tvs Diode, Unidir, 28.2V, Do-201 Rohs Compliant: Yes |Diodes Inc. 1.5KE33A-T
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1.5KE33A-T.

IHS

Datasheet5 pages3 years ago
Datasheet8 pages9 years ago

HQonline

TME

Diodes Inc SCT

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diodes Inc. 1.5KE33A-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.212
$ 0.153
$ 0.153
Stock
283,061
3,955,339
3,955,339
Authorized Distributors
4
6
6
Polarity
Unidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
33 V
38.65 V
38.65 V
Clamping Voltage
45.7 V
53.3 V
53.3 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
33 A
28.1 A
28.1 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2022-05-10
LTD Date2022-11-10

Related Parts

5Ã×A 33.3A 45.7V 31.4V 28.2V 34.7V Unidirectional SMC(DO-214AB) TVS ROHS
LittelfuseTPSMC33A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 28.2V, 45.7V, DO-214AB, RoHS
BournsSMCJ26A
TVS Diode, SMCJ, Unidirectional, 26 V, 42.1 V, DO-214AB (SMC), 2 Pins
LittelfuseTPSMC30A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 25.6V, 41.4V, DO-214AB, RoHS
SMCJ Series 1.5 kW 30 Vbr 41.4 Vcl Uni-Directional SMT TVS Diode - DO-214AB
Littelfuse1.5KE33A
1.5KE Series 6.5 W 34.7 V Uni-Directional Through Hole TVS Diode - DO-201

Descriptions

Descriptions of Diodes Inc. 1.5KE33A-T provided by its distributors.

Tvs Diode, Unidir, 28.2V, Do-201 Rohs Compliant: Yes |Diodes Inc. 1.5KE33A-T
Diode TVS Single Uni-Dir 28.2V 1.5KW 2-Pin DO-201 T/R
Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon
1500W TRANSIENT VOLTAGE SUPPRESSOR | TVS DIODE 28.2V 45.7V DO201
33A 1.5kW 45.7V 31.4V 28.2V DO-201 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressors / TVS Diodes 1500W 28.20V
Transient Suppression Diode (TVS)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated