Littelfuse 1.5KE33A

1.5KE Series 6.5 W 34.7 V Uni-Directional Through Hole TVS Diode - DO-201
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE33A.

Newark

Datasheet6 pages5 years ago
Datasheet3 pages22 years ago

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+11.46%

CAD Models

Download Littelfuse 1.5KE33A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.288
$ 0.226
$ 0.226
Stock
158,078
32,358
32,358
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
33 V
33 V
33 V
Clamping Voltage
45.7 V
45.7 V
45.7 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
33.3 A
33.3 A
33.3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ26A
TVS Diode, SMCJ, Unidirectional, 26 V, 42.1 V, DO-214AB (SMC), 2 Pins
5Ã×A 33.3A 45.7V 31.4V 28.2V 34.7V Unidirectional SMC(DO-214AB) TVS ROHS
SMCJ Series 1.5 kW 30 Vbr 41.4 Vcl Uni-Directional SMT TVS Diode - DO-214AB
LittelfuseTPSMC33A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 28.2V, 45.7V, DO-214AB, RoHS
LittelfuseTPSMC30A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 25.6V, 41.4V, DO-214AB, RoHS
onsemi1.5KE33AG
Diode TVS Single Uni-Dir 28.2V 1.5KW 2-Pin Case 41A-04 Box

Descriptions

Descriptions of Littelfuse 1.5KE33A provided by its distributors.

1.5KE Series 6.5 W 34.7 V Uni-Directional Through Hole TVS Diode - DO-201
DO-201AA DO-27Axial 1.5KE 1 Through Hole Zener Tvs Diode 31.4V 1muA 5.3mm 6.5W
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
TVS DIODE, 1.5KW, 28.2V, UNIDIR, DO-201; Product Range: 1.5KE Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 28.2V; Clamping Voltage Vc Max: 45.7V; Diode Case Style: DO-201; No. of Pins: 2Pins; Breakdown
Tvs Diode, 1.5Kw, 33V, Do-201; Rango De Producto:Serie 1.5Ke; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:28.2V; Estilo De La Carcasa Del Diodo:Do-201; Núm. De Contactos:2; Tensión De Breakdown Mín.:31.4V |Littelfuse 1.5KE33A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE33A.