Digi International XB24CZ7UIT-004

ZigBee RF Module, IEEE 802.15.4, 2.405GHz to 2.48GHz, SPI, UART, U.FL Connector
$ 29.33
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Digi International XB24CZ7UIT-004.

IHS

Datasheet3 pages5 years ago

Newark

Inventory History

3 month trend:
-2.07%

CAD Models

Download Digi International XB24CZ7UIT-004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Digi InternationalXB24CZ7PIT-004
DSSS 28mA~45mA 33mA~59mA 1Mbps -102dBm 2.1V Integrated,Trace EM357
Digi InternationalXB24CZ7WIT-004
XBEE Series Zigbee 802.15.4 Module Xbee Zb S2C Th Wire Antenna 802.15.4/Zigbee
Digi InternationalXB24CZ7SIT-004
ZigBee RF Module, IEEE 802.15.4, 2.405GHz to 2.48GHz, SPI, UART, RP SMA Connector
Module Bluetooth 4.1 Ble Module, Shielded, Antenna, Ascii Interface Rohs Compliant: Yes
Ultra Low Power BLE 4.1 Module Class II 2.3V to 3.6V 40-Pin SMD Module
Bluetooth v4.1 (BLE) SMART SOC IoT 1Mbps 3.3V 24-Pin SMD Module Tray

Descriptions

Descriptions of Digi International XB24CZ7UIT-004 provided by its distributors.

ZigBee RF Module, IEEE 802.15.4, 2.405GHz to 2.48GHz, SPI, UART, U.FL Connector
Zigbee-802.15.4 XBee ZB S2C TH U.FL Antenna
RF TXRX MODULE 802.15.4 U.FL ANT
RF TRANSCEIVER MODULE, 2.4GHZ, -102DBM; RF Modulation: DSSS; Data Rate Max: 250Kbps; Frequency Max: 2.4GHz; Sensitivity dBm: -102dBm; Supply Voltage Min: 2.1V; Supply Voltage Max: 3.6V; Module Interface: SPI, UART; Supply Curre

Manufacturer Aliases

Digi International has several brands around the world that distributors may use as alternate names. Digi International may also be known as the following names:

  • Digi
  • DIGIINTL
  • Digi International Inc
  • DIGI INTERNATIO
  • DIGI INTERNA
  • DIGI INTER
  • Digi International Ltd
  • DGI
  • Digi International Ltd (GBP)
  • ACCELERATED/DIGI INTERNATIONAL
  • DIGIINTERNATION
  • DIGI INTERN
  • DIGI INT
  • Digi International Incorporated
  • Digi International GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB24-CZ7UIT-004
  • XB24CZ7UIT-004.
  • XB24CZ7UIT004