Digi International XB24CZ7SIT-004

ZigBee RF Module, IEEE 802.15.4, 2.405GHz to 2.48GHz, SPI, UART, RP SMA Connector
$ 29.33
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Digi International XB24CZ7SIT-004.

IHS

Datasheet3 pages5 years ago

Newark

Inventory History

3 month trend:
-6.08%

Supply Chain

Country of OriginCambodia
Export Control Classification Number (ECCN) Code5A992.C
Harmonized Tariff Schedule (HTS) Code8517.62.00.90
Introduction Date2020-11-04
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Digi InternationalXB24CZ7PIT-004
DSSS 28mA~45mA 33mA~59mA 1Mbps -102dBm 2.1V Integrated,Trace EM357
Digi InternationalXB24CZ7UIT-004
ZigBee RF Module, IEEE 802.15.4, 2.405GHz to 2.48GHz, SPI, UART, U.FL Connector
Digi InternationalXB24CZ7WIT-004
XBEE Series Zigbee 802.15.4 Module Xbee Zb S2C Th Wire Antenna 802.15.4/Zigbee
Module Bluetooth 4.1 Ble Module, Shielded, Antenna, Ascii Interface Rohs Compliant: Yes
Ultra Low Power BLE 4.1 Module Class II 2.3V to 3.6V 40-Pin SMD Module
Bluetooth v4.1 (BLE) SMART SOC IoT 1Mbps 3.3V 24-Pin SMD Module Tray

Descriptions

Descriptions of Digi International XB24CZ7SIT-004 provided by its distributors.

ZigBee RF Module, IEEE 802.15.4, 2.405GHz to 2.48GHz, SPI, UART, RP SMA Connector
XBee ZigBee RF Module,RPSMA Antenna (TH)
RS APAC
RF TXRX MODULE 802.15.4 RP-SMA
Rf Transceiver Module, 2.4Ghz, -102Dbm; Rf Modulation:Dsss; Data Rate Max:250Kbps; Frequency Max:2.4Ghz; Sensitivity Dbm:-102Dbm; Supply Voltage Min:2.1V; Supply Voltage Max:3.6V; Module Interface:Spi, Uart; Supply Current:-; Productrohs Compliant: Yes |Digi International XB24CZ7SIT-004

Manufacturer Aliases

Digi International has several brands around the world that distributors may use as alternate names. Digi International may also be known as the following names:

  • Digi
  • DIGIINTL
  • Digi International Inc
  • DIGI INTERNATIO
  • DIGI INTERNA
  • DIGI INTER
  • Digi International Ltd
  • DGI
  • Digi International Ltd (GBP)
  • ACCELERATED/DIGI INTERNATIONAL
  • DIGIINTERNATION
  • DIGI INTERN
  • DIGI INT
  • Digi International Incorporated
  • Digi International GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XB24-CZ7SIT-004
  • XB24CZ7SIT004