Dialight 657-1904-303F

LED Panel Mount Indicator Uni-Color Orange Automotive 2-Pin
$ 12.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 657-1904-303F.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Newark

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-10-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

657 Series Orange Ø 16.5 mm Tinted Diffused 24 V Panel Mount Domed LED Indicator
Single Color LED, Orange, Diffused White, 16.5mm
657 Series Orange Ø 16.5 mm Tinted Diffused 5 V Panel Mount Flat LED Indicator
1.0X0.5Mm Smt Led, 610Nm Alingap Org, Tp&rl Rohs Compliant: Yes |Lumex SML-LX0402SOC-TR
KingbrightAPA3010SECK-GX
Single Color LED, Super Bright Orange, Water Clear, 2mm
KingbrightAA2214SESK
Single Color LED, Super Bright Orange, Water Clear, 1.65mm

Descriptions

Descriptions of Dialight 657-1904-303F provided by its distributors.

LED Panel Mount Indicator Uni-Color Orange Automotive 2-Pin
Single Color LED, Orange, Diffused White, 16.5mm
INDICATOR PMNT 17.46MM MOUNTING HOLE SIZE ORANGE LED LEADWIRES TERM 24VDC
LED Panel Mt. Indicators Orange 150fL 24V Flat RoHS Compliant: Yes
LED PNL IND ORANGE DIFF 16.50MM
LED 17.46MM ORANGE DIFF PNL MNT
657-1904-303F, Panel Mount Indicator-Watertight and resistant to shock and vibration, 11/16” Mounting Hole, IP67 / NEMA 4X, FLAT, ORANGE WHITE DIFFUSED, 24V

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6571904303F