Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright AA2214SESK

Single Color LED, Super Bright Orange, Water Clear, 1.65mm
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AA2214SESK.

IHS

Datasheet4 pages7 years ago

Kingbright SCT

Inventory History

3 month trend:
-0.90%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-04-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightAPA3010SECK-GX
Single Color LED, Super Bright Orange, Water Clear, 2mm
KingbrightAPB3227SEKCGKC
Dual Color LED, Super Bright Orange/green, Water Clear, 2.7mm
ams-OSRAMQ65110A8973
LED Uni-Color Orange 610nm 2-Pin SMD T/R
ams-OSRAMQ65110A7018
Single Color LED, Orange, Colorless Clear, 1.6mm
Single Color LED, Amber, Colorless Clear, 2.4mm
LED Bi-Color Green/Orange Red 4-Pin Chip 1208(3020Metric) T/R

Descriptions

Descriptions of Kingbright AA2214SESK provided by its distributors.

Single Color LED, Super Bright Orange, Water Clear, 1.65mm
Super Bright Orange 2.2 x 1.4 X 1.3 mm 120° Clear 400/180 mcd 2.5 V LED Lamp SMT
LED Uni-Color Orange 610nm 2-Pin SMD T/R
LED,SMD;2.2X1.4MM;ORANGE;601NM;400MCD;20MA;120 DEGREES
Standard LEDs - SMD Orange 601nm 450mcd Water Clr 120 Deg
610nm 120° 2.1V 20mA With flat top,ellipse transparent colourless,orange SMD standard mounting,SMD mount 2mm*1.4mm*1.4mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG