Dialight 657-2904-103F

657 Series Orange Ø 16.5 mm Tinted Diffused 24 V Panel Mount Domed LED Indicator
$ 15.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 657-2904-103F.

IHS

Datasheet2 pages7 years ago

Master Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
+272%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Panel Mount Indicator Uni-Color Orange Automotive 2-Pin
657 Series Orange Ø 16.5 mm Tinted Diffused 5 V Panel Mount Flat LED Indicator
LED Panel Mount Indicator Uni-Color Orange Automotive 2-Pin
Orange 0402 1 x 0.5 mm 120° Water Clear 120 mcd 2 V Surface Mount LED

Descriptions

Descriptions of Dialight 657-2904-103F provided by its distributors.

657 Series Orange Ø 16.5 mm Tinted Diffused 24 V Panel Mount Domed LED Indicator
Single Color LED, Orange, Tinted Diffused, 16.5mm
LED Panel Mount Indicator Uni-Color Orange 2-Pin
INDICATOR PMNT 17.48MM MOUNTING HOLE SIZE ORANGE LED LEADWIRES TERM 24VDC
LED Panel Mount Indicators Orange 675fL 24V Dom e Lens
24V Circular, Dome Top, Diffused, Orange, Wire Mount, Panel Mount
LED 17.46MM ORANGE DIFF PNL MNT
LED PNL IND ORANGE DIFF 16.50MM
657-2904-103F, DIALIGHT CORPORATION
Panel Mount Indicator-Watertight and resistant to shock and vibration ,11/16” Mounting Hole,IP67 / NEMA 4X,DOME,ORANGE TINTED DIFFUSED,24V
17.46MM WT PMI DOM O 24V TNT D
PANEL MOUNT INDICATOR, LED, 17.463MM, ORANGE, 24V; LED Color: Orange; Operating Voltage: 24VDC; Mounting Hole Dia: 17.463mm; Forward Current If: 20mA; Luminous Intensity: 675foot lambert; IP / NEMA Rating: IP67; Product Range: 657 Series

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6572904103F