What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright APA3010SECK-GX

Single Color LED, Super Bright Orange, Water Clear, 2mm
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APA3010SECK-GX.

IHS

Datasheet4 pages3 years ago

Sager Electronics

Inventory History

3 month trend:
-8.35%

Alternate Parts

Price @ 1000
$ 0.102
$ 0.108
Stock
382,841
85,672
Authorized Distributors
2
1
Illumination Color
Orange
Orange
Lens Color
Colorless
Colorless
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
-
1104
Luminous Intensity
250 mcd
200 mcd
Lens Style
Clear
Clear
Forward Voltage
2.1 V
2.5 V
Forward Current
30 mA
30 mA
Test Current
20 mA
20 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
601 nm
601 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightAPB3227SEKCGKC
Dual Color LED, Super Bright Orange/green, Water Clear, 2.7mm
ams-OSRAMQ65110A7018
Single Color LED, Orange, Colorless Clear, 1.6mm
ams-OSRAMQ65110A8973
LED Uni-Color Orange 610nm 2-Pin SMD T/R
Single Color LED, Amber, Colorless Clear, 2.4mm
LED Uni-Color Super Orange 610nm 2-Pin SMD T/R
LED Bi-Color Green/Orange Red 4-Pin Chip 1208(3020Metric) T/R

Descriptions

Descriptions of Kingbright APA3010SECK-GX provided by its distributors.

Single Color LED, Super Bright Orange, Water Clear, 2mm
LED Uni-Color Orange 610nm 2-Pin Chip LED T/R
Standard LEDs - SMD RA Org 601nm 250mcd 120deg Water Clr
610nm 120° 2.1V 20mA with dome,rectangle transparent colourless,orange 2-SMD standard mounting,SMD mount 3mm*2mm*1mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG