Dialight 609-1322-120F

Single Color LED, Yellow, 6mm, ROHS COMPLIANT PACKAGE-2
$ 4.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 609-1322-120F.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

Sager Electronics

X-ON

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 4.81
$ 3.98
Stock
2,495
2,771
Authorized Distributors
6
1
Illumination Color
Yellow
Yellow
Lens Color
-
-
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
90 mcd
90 mcd
Lens Style
-
-
Forward Voltage
6 V
-
Forward Current
15 mA
15 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-08-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Yellow, T-4, 10mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, Yellow, T-4, 11.94mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
LED YELLOW CLEAR T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
Single Color LED, Yellow, Transparent, T-1, 3mm
SSL-LX3044YT YELLOW LED, 585 NM 3MM (T-1) TINTED, DOME LENS THROUGH HOLE PACKAGE

Descriptions

Descriptions of Dialight 609-1322-120F provided by its distributors.

Single Color LED, Yellow, 6mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
Led Pnl Mt 9Mm 6V Black Yellow Rohs Compliant: Yes |Dialight 609-1322-120F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6091322120F