Dialight 612-3332-120F

LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
$ 3.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 612-3332-120F.

JRH Electronics

Datasheet1 page6 years ago

Electro Sonic

Master Electronics

Sager Electronics

X-ON

Inventory History

3 month trend:
-3.91%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-10-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Yellow, 9mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
Single Color LED, Yellow, Transparent, T-1, 3mm
SSL-LX3044YT YELLOW LED, 585 NM 3MM (T-1) TINTED, DOME LENS THROUGH HOLE PACKAGE
INDICATOR, LED PCB THRU-HOLE BULB T-3 MM YELLOW YELLOW DIFFUSED ROUND ANGL 80DEG

Descriptions

Descriptions of Dialight 612-3332-120F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
INDICATOR PANEL MOUNT LED 0.492" LOCK WASHER & NUT YELLOW 6VDC SOLDER BLADE
Single Color LED, Yellow, T-4, 10mm
LED Panel Mount Indicators Yellow 90mcd 6VDC 15 mA
PANEL MOUNT INDICATOR, LED, 12mm, YELLOW, 6V; LED Color:Yellow; Operating Voltage:6VDC; Mounting Hole Dia:12mm; Forward Current If:15mA; Luminous
LED PANEL MNT 12MM YELLOW 6VDC
Panel Mount Indicator, Led, 12Mm, Yellow, 6V; Led Color:Amarillo; Diámetro Del Agujero De Montaje.:12Mm; Tensión De Operación:6Vdc; Corriente Directa If:15Ma; Intensidad Luminosa:90Mcd; Ip/Nema:Sin Clasificar; Color:Yellow |Dialight 612-3332-120F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6123332120F