Dialight 610-3332-120F

LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
$ 2.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 610-3332-120F.

IHS

Datasheet1 page6 years ago

element14 APAC

Master Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.54%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
Led Panel Mount Indicators Yellow Diffused 6 Volt Rohs Compliant: Yes |Dialight 607-2312-120F
Single Color LED, Yellow, Transparent, T-1, 3mm
SSL-LX3044YT YELLOW LED, 585 NM 3MM (T-1) TINTED, DOME LENS THROUGH HOLE PACKAGE
INDICATOR, LED PCB THRU-HOLE BULB T-3 MM YELLOW YELLOW DIFFUSED ROUND ANGL 80DEG

Descriptions

Descriptions of Dialight 610-3332-120F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
Single Color LED, Yellow, T-4, 11.94mm
PANEL MOUNT INDICATOR, 10MM, YELLOW, 6V DC,15 MA, 60 MCD, ROUND LED, 610 SERIES
LED Panel Mount 10mm Mounting Hole YELLOW DIFFUSED
LED PNL IND 10MM ROUND YLW POLY
INDICATOR, LED PANEL MOUNT, 10
RS APAC
610-3332-120F, DIALIGHT CORPORATION
LED INDICATOR, YELLOW; LED / Lamp Size:15mm; LED Colour:Yellow; Typ Luminous Intensity:90mcd; Forward Current:15mA; Max Voltage Vf:2V dc; Operating Temperature Range:-25°C to +85°C
Panel Mount Indicator, Led, 10Mm, Yellow, 6V; Led Color:Yellow; Operating Voltage:6Vdc; Mounting Hole Dia:10Mm; Forward Current If:15Ma; Luminous Intensity:90Mcd; Ip/Nema Rating:Not Rated; Product Range:610 Series; Colour:Yellow Rohs Compliant: Yes |Dialight 610-3332-120F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 610-3332-120F.
  • 6103332120F