Dialight 607-2312-120F

Led Panel Mount Indicators Yellow Diffused 6 Volt Rohs Compliant: Yes |Dialight 607-2312-120F
$ 4.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 607-2312-120F.

Official Datasheet16 years ago

Inventory History

3 month trend:
-3.39%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
Single Color LED, Yellow, 4.07mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 12V Radial
Single Color LED Display Cluster, Yellow, 13.5mm

Descriptions

Descriptions of Dialight 607-2312-120F provided by its distributors.

Led Panel Mount Indicators Yellow Diffused 6 Volt Rohs Compliant: Yes |Dialight 607-2312-120F
LED Panel Mount Indicator Uni-Color Yellow 66mcd 2-Pin
607 Series Yellow 7 mm 66 mcd 6 V Recess LED Indicator Panel Mount
LED INDICATOR, RECES, 6VDC, YELLOW; LED Colour:Yellow; Typ Luminous Intensity:2.2mcd; Forward Current:15mA; Voltage, Vf Max:6V; Operating Temperature Range:-25°C to +85°C; Case Style:Recessed; External Depth:8.38mm; External Diameter:8.38mm; Fixing Hole Diameter:7mm; LED Segment Depth:3.81m; Lens Diameter:7.37mm; Material:Brass; Panel Cut-out Diameter:7mm; Plating:Chrome; Thread Size:M7; Voltage, Supply DC:6V; Voltage, Vf Typ:6V

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6072312120F