What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 607-1312-130F

Single Color LED, Yellow, 4.07mm, ROHS COMPLIANT PACKAGE-2

$ 3.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 607-1312-130F.

JRH Electronics

Datasheet2 pages6 years ago

element14 APAC

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+14.65%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Yellow 66mcd 2-Pin
Single Color LED, Yellow, 7.37mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, Yellow, 6.8mm, ROHS COMPLIANT PACKAGE-2
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 12V Radial
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾

Descriptions

Descriptions of Dialight 607-1312-130F provided by its distributors.

Single Color LED, Yellow, 4.07mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Yellow 66mcd 2-Pin
LED PANEL MOUNT IND, 4MM, 12V; Mounting; LED PANEL MOUNT IND, 4MM, 12V; Mounting Hole Dia:7.2mm; LED Color:Yellow; Forward Current If:15mA; Forward Voltage:12V; Luminous Intensity:66mcd; Bulb Size:4mm; Leaded Process Compatible:Yes

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6071312130F