Lumex SSF-LXH2103GGD-5V/4

Single Color LED Array, Green, Diffused, T-1, 3mm
Production

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-SSF-LXH2103GGD-5V/4Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH2103GGD-5V/4.

Mouser

Datasheet1 page24 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-10-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Single Color LED, Green, Diffused, T-1 3/4, 5mm
Green 5 mm 60° Diffused 30 mcd 2.2 V Right Angle LED Fault Indicator - T-1¾
Green 3 mm 60° Diffused 30 mcd 2.1 V Single Level LED Fault Indicator - T-1
5300 Series Green 5 mm 30 mcd 2.2 V Diffused Press In Mount LED Assembly-T-1 3/4
Dialight550-5207F
550 Series Green Ø5 mm 50° 34 mcd 25 mA 2.2 V LED Circuit Board Indicator
LED Panel Mount Indicator Uni-Color Green 563nm 34mcd 2-Pin

Descriptions

Descriptions of Lumex SSF-LXH2103GGD-5V/4 provided by its distributors.

Single Color LED Array, Green, Diffused, T-1, 3mm
LED Circuit Board Indicators LED CBI
LED CBI 3MM BI-LVL GRN RA
T-3mm, 2 POS PCB INDICATOR, GREEN

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSF-LXH2103GGD5V/4