Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX20R6GD

Single Color LED Display Cluster, Green, 13.5mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX20R6GD.

IHS

Datasheet1 page21 years ago

element14 APAC

CAD Models

Download Lumex SSL-LX20R6GD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Single Color LED, Green, Diffused, T-1 3/4, 5mm
Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 12.7mm 2.2V 20mA 60°
LED Green 555nm 60° 2.2V 20mA Round Dome Diffused TH, 2.9mm × 2.9mm × 4.6mm
CML 4301H5/5 LED TH 5mm 2.2V 20mA 20mcd Green Part of the VCC Family of Products
Dialight521-9323F
LED, Round Dome Diffused Green, 565nm, 60°, 7.5V, 10mA, TH, 2.9mm × 2.9mm × 5.86mm

Descriptions

Descriptions of Lumex SSL-LX20R6GD provided by its distributors.

Single Color LED Display Cluster, Green, 13.5mm
LED Uni-Color Green 565nm 2-Pin
LED GRN DIFFUSED 6CHIP JUMBO T/H
LED, GREEN, 22MM, 25MCD, 565NM
T-20MM SIX-CHIP DOME LEN S,565NM GRN DIFF
LED, 22MM, GREEN, 25MCD, 565NM; LED Colour: Green; LED Mounting: Through Hole; Forward Current If: 20mA; Forward Voltage: 6.6V; Wavelength Typ: 565nm; Luminous Intensity: 25mcd; Viewing Angle: 120°; Lens Shape: Round; Product Ra

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX20R6GD.