Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 558-0102-001F

LED Panel Mount Indicator Uni-Color Red 635nm 29mcd 2-Pin
$ 1.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 558-0102-001F.

JRH Electronics

Datasheet2 pages8 years ago

Farnell

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.68%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight551-0507F
551 Series Red 3 mm 60° 29 mcd Diffused 10 mA 7.5 V LED Circuit Board Indicator
Dialight551-0509F
Single Color LED, Red, Diffused, T-1, 3mm
LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED, Round, Dome, Diffused, Red, 635nm, 60°, 5V, 10mA, DIP, TH, 5mm × 5mm × 10.08mm
635nm 60° 5V 10mA Round Dome Diffused Red Standard Mount TH 3.18mm × 3.18mm × 6.35mm

Descriptions

Descriptions of Dialight 558-0102-001F provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 635nm 29mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.156" SNAP-IN RED 5VDC STRAIGHT INTEGRAL RESISTOR
635nm 60° 5V circular,with dome spread red snap-in mounting,snap fit,panel mount 3mm*3mm*3mm
Single Color LED, Red, Diffused, T-1, 3mm
LED Panel Mount Indicators LED SNAPIN PAN IND
LED PANEL IND RED DIFF SNAP-IN
LED PNL IND RED 3MM WIRE LEADS
PANEL MOUNT INDICATOR, LED, 3.96MM, RED, 5V; LED Color:Red; Operating Voltage:5VDC; Mounting Hole Dia:3.96mm; Forward Current If:12mA; Luminous Intensity:29mcd; IP / NEMA Rating:Not Rated; Product Range:558 Series; Bulb

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5580102001F