Dialight 592-3030-013F

LED Bi-Level Bi-Color Green/Red 4-Pin T/R
$ 2.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 592-3030-013F.

IHS

Datasheet1 page17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-04-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2012-03-29
LTD Date2012-04-01

Related Parts

LED CBI R/A TRI-LEVEL RG/RG/RG TRI-LEVEL PRISM - T/R | Dialight 593-303030-013F
Single Color LED, Red, 1.8mm, ROHS COMPLIANT PACKAGE-2
INDICATOR, LED PCB SURFACE BULB 2 MM GREEN ROUND SINGLE RIGHT ANGLE 11MCD
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
4361H1/5 Series, High Brite, diffused, 650 WL, 6.3 intensity, 40 viewing
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 592-3030-013F provided by its distributors.

LED Bi-Level Bi-Color Green/Red 4-Pin T/R
Dual Color LED Array, Red/green, T-1, 3mm
LED SMD Circuit Board Dual R/G 628/570nm, 6.5/8mcd
LED PRISM 3MM RED/GRN RED/GN SMD
BILEVEL PRISM R/G-R/G 13IN. REEL
INDICATOR, LED PCB, 2-LED, RED / GREEN;; INDICATOR, LED PCB, 2-LED, RED / GREEN; LED Color:Red / Green-Red / Green; Height:10.922mm; Width:4.318mm; LED Mounting:SMD; Luminous Intensity / Color:R 6.5mcd / G 8mcd; Viewing Angle:40°; Bulb Size:T-1 (3mm); MSL:MSL 2 - 1 year

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 592-3030-013-F
  • 5923030013F