Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX5093SRC/DW

Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093SRC/DW.

IHS

Datasheet1 page13 years ago

element14 APAC

Electro Sonic

Mouser

RS (Formerly Allied Electronics)

CAD Models

Download Lumex SSL-LX5093SRC/DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-06-30
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-07-13
LTD Date2023-07-13

Related Parts

CREE C503B-RCN-CW0Z0AA1 LED Wired Red Circular 5mm 5.1cd 30° 50mA 2.1V
LED Round Dome Transparent Colorless Red 640nm 30° 1.8V 20mA TH 3.9mm × 3.9mm × 5.55mm
Single Color LED, Super Bright Red, Water Transparent, T-1 3/4, 5mm
LED Uni-Color Red 655nm 2-Pin Bag
CREE - C503B-RCN-CW0Z0AA2 - LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 624 nm
CREE C503B-RCS-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm

Descriptions

Descriptions of Lumex SSL-LX5093SRC/DW provided by its distributors.

Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
LED RED 1800 MCD (TYP.) 5.9 IN. T1 3/4 150 MA 1.7 V 4 V 660 NM 100 MW
Super Red 5 mm 30° Water Clear 1600 mcd 1.7 V Through Hole LED - T-1¾
5MM LED 660 SUPER BRT RED 5mm LED 660 SUP RED
T-5mm LED,660nm RED,2000mcd TYP
LED; Red; 1800 mcd (Typ.); 5.9
RS APAC
Led, Red, T-1 3/4 (5Mm), 1.8Cd, 660Nm; Led Color:Red; Led Mounting:Through Hole; Led Case Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Forward Voltage:1.7V; Wavelength Typ:660Nm; Luminous Intensity:1800Mcd; Viewing Angle:30°; Msl:- Rohs Compliant: Yes |Lumex SSL-LX5093SRC/DW

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX5093SRCDW