Dialight 592-2222-313F

Single Color LED Array, High Intensity Green, T-1, 2.29mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 592-2222-313F.

IHS

Datasheet1 page7 years ago

Sager Electronics

Electro Sonic

Future Electronics

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-12-14
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2021-12-30
LTD Date2021-12-30

Related Parts

LED Bi-Level Uni-Color Green 572nm 4-Pin SMD T/R
Dual Color Led Array, High Efficiency Red/Green Rohs Compliant: Yes |Dialight 592-2023-313F
597-7701-207F,597 SERIES BI-COLOUR GREEN, RED LED,570 / 628 NM PLCC 4,ROUND LENS
LED Bi-Color Green/Red 565nm/635nm 4-Pin SMD T/R
Surface-Mount/Axial Led Lamp,green,clear,led-8D Rohs Compliant: Yes |Lumex CCL-CRS10G
APBL3025SURKCGK-F01 Bi-colour Green; RedLED; 570 / 630 nm 4-Pin 3025(1210)Clear

Descriptions

Descriptions of Dialight 592-2222-313F provided by its distributors.

Single Color LED Array, High Intensity Green, T-1, 2.29mm
592 Series Bi Level Green 3 mm 9.1 mcd 2.1 V LED Circuit Board Indicator SMT
LED Bi-Level Uni-Color Green 572nm 4-Pin SMD T/R
Bi-Lvl Prsm Hg, hg 13" Rl Sil. Rohs Compliant: Yes |Dialight 592-2222-313F
LED Circuit Board Indicators Dual Green 569nm 9.1mcd
LED CBI PRISM BI-LVL GN/GN SIL

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5922222313F