Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 592-2323-313F

LED Bi-Level Uni-Color Green 572nm 4-Pin SMD T/R
$ 1.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 592-2323-313F.

IHS

Datasheet1 page7 years ago

Sager Electronics

Electro Sonic

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-12-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

597-7701-207F,597 SERIES BI-COLOUR GREEN, RED LED,570 / 628 NM PLCC 4,ROUND LENS
597 Series Red Green 1.65 x 1.27 mm 170° 4/12 mcd 2 V Case 1210 LED
597 Series Red/Green 3.05x2.62x0.38mm 15/22 mcd Non-Diffused 170° 2.6/2.6 V LED
LED Bi-Color Green/Red 565nm/635nm 4-Pin SMD T/R
Surface-Mount/Axial Led Lamp,green,clear,led-8D Rohs Compliant: Yes |Lumex CCL-CRS10G
APBL3025SURKCGK-F01 Bi-colour Green; RedLED; 570 / 630 nm 4-Pin 3025(1210)Clear

Descriptions

Descriptions of Dialight 592-2323-313F provided by its distributors.

LED Bi-Level Uni-Color Green 572nm 4-Pin SMD T/R
Single Color LED Array, Green, T-1, 2.29mm
LED Circuit Board Indicators Dual Green 570nm 4mcd
Bi-Lvl Prism G-G 13"r Sil Rohs Compliant: Yes |Dialight 592-2323-313F
BI-LVL PRISM G-G 13"R SIL; PRISM

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5922323313F