What’s new: Find the right parts faster with our redesigned experience

Learn more

Lumex CCL-CRS10G

Surface-Mount/Axial Led Lamp, green, clear, led-8D Rohs Compliant: Yes |Lumex CCL-CRS10G

$ 1.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex CCL-CRS10G.

IHS

Datasheet2 pages15 years ago

Factory Futures

DigiKey

Electro Sonic

Future Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Bi-Color Right Angle
LED Bi-Color Green/Red 565nm/635nm 4-Pin SMD T/R
LED, SURFACE MOUNT, BI-COLOR, YELLOW/GREEN | Dialight 597-7721-207F
Dual Color LED, Yellow/green, Water Clear, 2.64mm
APBL3025SURKCGK-F01 Bi-colour Green; RedLED; 570 / 630 nm 4-Pin 3025(1210)Clear

Descriptions

Descriptions of Lumex CCL-CRS10G provided by its distributors.

Surface-Mount/Axial Led Lamp,green,clear,led-8D Rohs Compliant: Yes |Lumex CCL-CRS10G
LED GREEN 12 MCD (TYP.) @ 25 DEG C (AXIAL) 2.2 V (TYP.) @ 25 DEG C (FORWARD)
Green 3 x 2.5 mm 180° 50 mcd Clear 2.2 V Surface Mount LED
LED Uni-Color Green 565nm 4-Pin CSMD T/R
Single Color LED, Green, Clear, 2.25mm
Surface Mount LED Lamps Green Water Clear 565nm, 12mcd
SMD LED 3X2,5MM CHIP 565 GRN CLEAR
AS6081 Certified Vendor, 1 Year Warranty

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCL-CRS10G.