Dialight 586-6401-201F

586 1 Miniature Bayonet (BA9S) Red LED Lamp Replacement 6V 1000mcd 85C
$ 12.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-6401-201F.

Farnell

Datasheet2 pages19 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Replacement Lamps-Based LEDs T1 3/4 MIDGET RoHS Compliant: Yes
LED Module Uni-Color Red 639nm 775mcd 1 LED 2-Pin
Single Color LED, Red, Tinted, T-3 1/4, 10.7mm, ROHS COMPLIANT PACKAGE-1
KingbrightAPTD3216SURCK
Single-color LEDs; KINGBRIGHT; APTD3216SURCK; Red; 50 °; 1.95 V; 1206
LED RED CLEAR SMD / Red 630nm LED Indication - Discrete 1.95V 1210 (3225 Metric)
Single Color LED, Super High Intensity Red, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 586-6401-201F provided by its distributors.

586 1 Miniature Bayonet (BA9S) Red LED Lamp Replacement 6V 1000mcd 85C
LAMP, LED, T-3 1/4, MINI BAYONET, RED, 6VDC, 100MA, 1000MCD, 100000 HRS
LED Replacement Lamps-Based LEDs 6V MIN BAY RoHS Compliant: Yes
LED Modules Uni-Color Red 630nm 2-Pin
LED MINI BAY CLUSTER 6V RED NON

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5866401201F