What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright APTD3216SURCK

Single-color LEDs; KINGBRIGHT; APTD3216SURCK; Red; 50 °; 1.95 V; 1206
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APTD3216SURCK.

IHS

Datasheet4 pages5 years ago
Datasheet5 pages19 years ago

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+656%

CAD Models

Download Kingbright APTD3216SURCK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightAPTL3216SURCK
LED RED CLEAR CHIP SMD / Red 630nm LED Indication - Discrete 1.95V 1206 (3216 Metric)
KingbrightAPTR3216SURCK
Single-color LEDs; KINGBRIGHT; APTR3216SURCK; Red; 120 °; 1.95 V; 1206
KingbrightAPT3216SURCK
LED RED CLEAR CHIP SMD / Red 630nm LED Indication - Discrete 1.95V 1206 (3216 Metric)
Led Uni-Color Red 2-Pin Chip 1206(3216Metric) T/R
LED Uni-Color Red 640nm 2-Pin Chip 1206(3216Metric) T/R
LED; RED;25MCD;0.061IN.DIA.;CASE 1206;100MA;1.7V;660NM;160DEG;CLEAR;5V;80MW

Descriptions

Descriptions of Kingbright APTD3216SURCK provided by its distributors.

Single-color LEDs; KINGBRIGHT; APTD3216SURCK; Red; 50 °; 1.95 V; 1206
APTD3216SURCK RED LED, 630 NM 3216 (1206) CLEAR, DOME LENS SMD PACKAGE
Single Color LED, Hyper Red, Water Clear, 1.6mm
LED Uni-Color Red 645nm 2-Pin Chip LED T/R
3.2 x 1.6 x 1.8 mm red 50º water clear min 480 typ 1000 mcd surface mount LED
LED SMD Super Bright RED WATER CLEAR DOME LENS
DOME LENS SMD CHIP LED 3216 | LED RED CLEAR 2SMD
645nm 35° 1.95V 20mA circular,with dome transparent colourless,red 2-SMD standard mounting,SMD mount 3.2mm*1.6mm*1.9mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APTD-3216SURCK
  • APTD3216SURCK.