Dialight 586-1101-101F

LED Replacement Lamps-Based LEDs T1 3/4 MIDGET RoHS Compliant: Yes
$ 4.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-1101-101F.

Farnell

Datasheet2 pages18 years ago
Datasheet24 pages17 years ago

X-ON

Inventory History

3 month trend:
-2.29%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-09-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Lamp Uni-Color Red 630nm 775mcd 1 LED 2-Pin
LAMP, LED, T-1 3/4, WEDGE, RED, 28VDC, 16MA, 775MCD, 100000 HRS, 100DEG
LED Lamp Uni-Color Red 630nm 775mcd 1 LED 2-Pin
Single Color LED, Super High Intensity Red, Water Clear, T-3/4, 1.8mm
Single Color LED, Super Red, Water Clear, T-1, 3mm
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 586-1101-101F provided by its distributors.

LED Replacement Lamps-Based LEDs T1 3/4 MIDGET RoHS Compliant: Yes
LAMP, LED, T-1 3/4, MIDGET FLANGE, RED, 6VDC, 10MA, 775MCD, 100000 HRS
LED BULB, MIDGET FLANGE, RED, 5mm; Lamp; Lamp Base Type:Midget Flange; Color:Red; Bulb Size:5mm; Power
LED Modules Uni-Color Red 639nm 2-Pin
Single Color LED, Red, T-1 3/4, 5mm
SMALL INDICATORLED BULB REPLACEMENTS;

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5861101101F