Dialight 586-4601-105F

15Mm Bayonet Based Led Red 28V/Bag Rohs Compliant: Yes |Dialight 586-4601-105F
$ 11.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-4601-105F.

Farnell

Datasheet2 pages19 years ago
Datasheet5 pages20 years ago
Datasheet2 pages20 years ago

X-ON

Inventory History

3 month trend:
+36.51%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-09-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Red 55mcd 2-Pin
249 Series Red 170 mcd 28 V 20 mA Stovepipe LED Indicator Panel Mount
LAMP, LED, T-1 3/4, MIDGET FLANGE, RED, 28VDC, 10MA, 775MCD, 100000 HRS
LED Based Red 28DC Midget Groove Based
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 586-4601-105F provided by its distributors.

15Mm Bayonet Based Led Red 28V/Bag Rohs Compliant: Yes |Dialight 586-4601-105F
LED, CLUSTER BASED, RED, 15MM BAYONET BASED, POLARIZED, 28V, 586 SERIESE
Single Color LED Display Cluster, Red, 24.89mm
LED Modules Uni-Color Red 639nm 2-Pin
LED Replacement Lamps - Based LEDs Red 15mm 28 Volts

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5864601105F