Dialight 586-2403-203F

Single Color LED, Yellow, Tinted, T-3 1/4, 10.7mm, ROHS COMPLIANT PACKAGE-1
$ 3.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-2403-203F.

Farnell

Datasheet2 pages19 years ago
Datasheet5 pages20 years ago
Datasheet2 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.217
$ 4.58
Stock
2,195
308
Authorized Distributors
6
3
Illumination Color
Yellow
Yellow
Lens Color
-
-
Case/Package
-
-
Number of Pins
2
-
Luminous Intensity
1.275 cd
1.275 cd
Lens Style
Tinted
Tinted
Forward Voltage
14 V
14 V
Forward Current
15 mA
15 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
Single Color LED, Yellow, 6.8mm, ROHS COMPLIANT PACKAGE-2
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 12V Radial
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED; Yellow; 1000mcd; 0.232In.; T 1-3/4; 150mA; 2.1V; 30deg; 590nm; Clear; 105m

Descriptions

Descriptions of Dialight 586-2403-203F provided by its distributors.

Single Color LED, Yellow, Tinted, T-3 1/4, 10.7mm, ROHS COMPLIANT PACKAGE-1
LED Replacement Lamps-Based LEDs Yellow, 592nm RoHS Compliant: Yes
BASED LED T3 1/4 AMB 14V NONPOL
BASEDLED T3 1/4 AMBER 14V NONP

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5862403203F