Dialight 586-2403-203

Single Color LED, Yellow, Tinted, T-3 1/4, 10.7mm
$ 4.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-2403-203.

IHS

Datasheet2 pages20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.58
$ 3.217
Stock
308
2,195
Authorized Distributors
3
6
Illumination Color
Yellow
Yellow
Lens Color
-
-
Case/Package
-
-
Number of Pins
-
2
Luminous Intensity
1.275 cd
1.275 cd
Lens Style
Tinted
Tinted
Forward Voltage
14 V
14 V
Forward Current
15 mA
15 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2003-11-14
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

LED; Yellow; 1000mcd; 0.232In.; T 1-3/4; 150mA; 2.1V; 30deg; 590nm; Clear; 105m
T-3Mm Led, Super Yellow, clear Lens Rohs Compliant: Yes |Lumex SSL-LX3044SYC
LED Uni-Color Yellow 597nm Automotive 2-Pin PLCC T/R
LED Uni-Color Yellow 591nm 2-Pin PLCC T/R
ams-OSRAMQ65110A2158
Single Color LED, Yellow, Colorless Clear, 2.4mm
KingbrightAPTD3216SYCK
LED YELLOW CLEAR 2SMD / Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric)

Descriptions

Descriptions of Dialight 586-2403-203 provided by its distributors.

Single Color LED, Yellow, Tinted, T-3 1/4, 10.7mm
LAMP, LED, MINIATURE BAYONET BASE (BA9S),T3 1/4 BULB, YELLOW,586 SERIES
LED MINI BAYONET T3-1/4 14V YEL
BASED LED T3-1/4AMBER 14N NONP

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5862403203