Dialight 608-1332-230F

LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
$ 2.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 608-1332-230F.

IHS

Datasheet2 pages6 years ago

Electro Sonic

X-ON

RS (Formerly Allied Electronics)

Newark

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
Single Color LED, Yellow, 18mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Yellow 66mcd 2-Pin
Single Color LED, Yellow, Transparent, T-1, 3mm
SSL-LX3044YT YELLOW LED, 585 NM 3MM (T-1) TINTED, DOME LENS THROUGH HOLE PACKAGE
INDICATOR, LED PCB THRU-HOLE BULB T-3 MM YELLOW YELLOW DIFFUSED ROUND ANGL 80DEG

Descriptions

Descriptions of Dialight 608-1332-230F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
INDICATOR PANEL MOUNT LED MNT-SZ 0.335" SNAP-FIT YELLOW 12VDC SOLDER 100000 HRS
8 Mm Amber Led Pmi Rohs Compliant: Yes |Dialight 608-1332-230F
Single Color LED, Yellow, 9.91mm
LED Panel Mount Indicators 8 MM AMBER LED PMI
LED PNL IND 8MM YLW 12V SNAP-FIT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6081332230F