Dialight 586-2402-220F

Single Color LED, Green, Tinted, T-3 1/4, 10.7mm
$ 5.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-2402-220F.

JRH Electronics

Datasheet2 pages19 years ago

X-ON

Sager Electronics

Farnell

Inventory History

3 month trend:
+19.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightL53GT
T-1 3/4 (5 MM ) SOLID STATE LAMP Single Color LED, Green, Transparent, T-1 3/4, 5mm
KingbrightL-53GD
L-53GD,Round SER Green LED,568 nm 5mm(T-1 3/4),Round Lens Through Hole package
Single Color LED, Ultra Emerald Green, Water Clear, T-1 3/4, 5mm
Dialight551-0207F
551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator
Dialight550-2207F
550 Series Green Ø 5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
Dialight551-3107F
551 Series 'Yellow Green 3 mm 80º 4.3/6.3 mcd 10 mA LED Circuit Board Indicator

Descriptions

Descriptions of Dialight 586-2402-220F provided by its distributors.

Single Color LED, Green, Tinted, T-3 1/4, 10.7mm
LED Replacement Lamps - Based LEDs 6-36 VDC BASED LED-G
LED, BA9S, 6-36VAC/DC, GREEN; Lamp Base Type:BA9s; LED Colour:Green; Bulb Size:T-3 1/4 (10mm); Power Rating:-; Wavelength Typ:525nm; Luminous Intensity:1500mcd; Average Bulb Life:100000h; Supply Voltage:36V; Current Rati
LED, BA9S, 6-36VAC/DC, GREEN; Lamp Fitting Type:BA9s; Current Rating:10mA; External Diameter:9mm; External Length / Height:28.75mm; Temp, Op. Max:85°C; Temp, Op. Min:-30°C; Case Style:T-3 1/4; Forward Current:10mA; LED / Lamp ;RoHS Compliant: Yes

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5862402220F