Dialight 551-3107F

551 Series 'Yellow Green 3 mm 80º 4.3/6.3 mcd 10 mA LED Circuit Board Indicator
$ 0.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-3107F.

Master Electronics

Datasheet1 page5 years ago

Farnell

SOS electronic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+40.87%

CAD Models

Download Dialight 551-3107F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

CML 4307T5 LED TH Mini 2.3V 10mA 4mcd Green Part of the VCC Family of Products
Dialight521-9478F
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
KingbrightL53GT
T-1 3/4 (5 MM ) SOLID STATE LAMP Single Color LED, Green, Transparent, T-1 3/4, 5mm
Dialight551-3007F
551 Series Red Green 3 mm 50º 4.7/10 mcd 2/2.1 V LED Circuit Board Indicator
Circuit Board Indicator, Yellow, T-1 (3Mm), 2 V, 10 Ma, 1, 5.7 Mcd Rohs Compliant: Yes
VCC VAOL-S6YP4 LED SMT 0603 1.9V 16mcd 120deg Yellow 3K

Descriptions

Descriptions of Dialight 551-3107F provided by its distributors.

551 Series 'Yellow Green 3 mm 80º 4.3/6.3 mcd 10 mA LED Circuit Board Indicator
LED Bi-Color Green/Yellow, 565nm/585nm, 2-Pin, Bulk
LED CIRCUIT BOARD INDICATOR 3MM BULB .200 IN. CENTERLINE YELLOW/GREEN 6MCD
Dual Color LED, Yellow/green, T-1, 3mm
LED PCB Mount Green and Yellow White Diffused 3mm (T-1)
LED Circuit Board Indicators YELLOW/GREEN DIFF
Ckt Brd Indicator/Grn/Yel/4.35/6.3Mcd/Th; |Dialight 551-3107F
LED CBI R/A .20in High YELLOW/GREEN DIFF
PCB LED [Dialight] 551-3107F PCB LED
SIDE-LOOKING LED LAMP, GREEN/YELLOW;

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 551-3107-F
  • 551-3107F.
  • 5513107F