Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-2207F

550 Series Green Ø 5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-2207F.

Master Electronics

Datasheet1 page4 years ago

Newark

JRH Electronics

Future Electronics

TME

Inventory History

3 month trend:
-47.27%

CAD Models

Download Dialight 550-2207F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.457
$ 2.05
$ 2.05
Stock
102,358
2,187
2,187
Authorized Distributors
6
6
6
Illumination Color
Green
Green
Green
Lens Color
Green
-
-
Case/Package
-
SIP
SIP
Number of Pins
2
8
8
Luminous Intensity
10 mcd
3.6 mcd
3.6 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
3 V
2.1 V
2.1 V
Forward Current
25 mA
25 mA
25 mA
Test Current
10 mA
-
-
Viewing Angle
65 °
65 °
65 °
Dominant Wavelength
563 nm
563 nm
563 nm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight550-2204F
550 Series Green Ø 5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
Dialight550-2205F
550 Series Green Ø5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
LED PANEL GRN DIFF 2.1V SNAP-IN / LED Panel Indicator Green Diffused 65° 2.1V 25mA PC Pin
CML 4303F5 LED TH 3mm 2.1V 10mA 25mcd Green Part of the VCC Family of Products
5300H Series Green Ø5 mm 50° 10 mcd 2.2 V Right Angle LED Assembly - T-1 3/4

Descriptions

Descriptions of Dialight 550-2207F provided by its distributors.

550 Series Green Ø 5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
Single Color Led, High Efficiency Green, Diffused, T-1 3/4, 5Mm
PCB LED Forward voltage: 2.1 V Luminous intensity: 10 Mcd Case colour: Black LED shape: 5 mm round Light colour: Green Version: standard No. of LEDs: 1 Rated on-state current: 10 mA Transmission angle: 65 °

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 550-2207F.
  • 5502207F