Dialight 585-5523

LED Uni-Color Yellow 592nm 2-Pin
$ 8.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 585-5523.

IHS

Datasheet2 pages18 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2013-03-06
LTD Date2013-03-06

Related Parts

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Indicator, LED; Yellow; 40 mcd; 3/8 in.; 14 V; 20 mA; Panel Mount; 1.233 in.
Dialight585-5525
LAMP;LED; YELLOW; 2100 MCD (TYP.); T-3-1/4; MINIATURE BAYONET; 28 VDC (NOM
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 12V Radial
Single Color LED, Yellow, Diffused, T-1, 3mm
KingbrightL-53YD
L-53YD; Round SER Yellow LED; 588 nm 5mm(T-1 3/4); Round Lens Through Hole package

Descriptions

Descriptions of Dialight 585-5523 provided by its distributors.

LED Uni-Color Yellow 592nm 2-Pin
LAMP, T 3 1/4 MINI BAYONET LED CLUSTER,14VDC, YELLOW
Single Color LED, Yellow
SINGLE COLOR DISPLAY CLUSTER YELLOW 10.92 mm
14V NON-POL. LED BASED LAMP
Ambient LED Luminaire
LED BULB, YELLOW, T-3 1/4
T3 1/4 BAY BRIGHT YEL 14V

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali