Dialight 585-5525

Lamp; Led; Yellow; 2100 Mcd (typ.); T-3-1/4; Miniature Bayonet; 28 VDC (nom
$ 11.021
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 585-5525.

Farnell

Datasheet2 pages18 years ago
Datasheet1 page27 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-03-06
LTD Date2013-03-06

Related Parts

LED Panel Mount Indicator Uni-Color Yellow 585nm 10mcd 2-Pin
249 Series Yellow 150 mcd 28 V 20 mA Stovepipe LED Indicator Panel Mount
SSL-LX3052YD YELLOW LED, 590 NM T1(3 MM)DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Right Angle LED Fault Indicator - T-1¾
Dialight550-5305F
Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm
Pc-Type/Stackable Led Lamp,yellow,diffused,lmp-5 |Vcc (Visual Communications Company) CMW01Y

Descriptions

Descriptions of Dialight 585-5525 provided by its distributors.

LAMP;LED; YELLOW; 2100 MCD (TYP.); T-3-1/4; MINIATURE BAYONET; 28 VDC (NOM
LED Modules Uni-Color Yellow 592nm 2-Pin
Led Replacement Lamps - Based Leds Yellow 28V Multi-Chip
Lamp LED Miniature 30mA 28V Yellow Lens
LED CLUSTER T3 1/4 YLW 592NM 28V
585-5525, DIALIGHT CORPORATION
Led Bulb, Yellow, T-3 1/4; Base Para Iluminación, Tipo:-; Led Color:Amarillo; Tamaño De Bulbo:T-3 1/4; Potencia Nominal:-; Longitud De Onda Típ.:592Nm; Intensidad Luminosa:2100Mcd; Vida Media Del Bulbo:100000H; Color:Bright Yellow |Dialight 585-5525
LAMP LED CLUSTER REPLACEMENT YEL T-3 1/4; LAMP LED CLUSTER REPLACEMENT YEL T-3 1/4; LED Color:Yellow; Wavelength Typ:592nm; Luminous Intensity:2100mcd; Bulb Size:T-3 1/4; Supply Voltage:28V; Current Rating:30mA; Average Bulb Life:100000h; Color:Bright Yellow

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5855525