Dialight 561-2301-070F

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 561-2301-070F.

JRH Electronics

Datasheet1 page17 years ago

Master Electronics

Jameco

Future Electronics

Inventory History

3 month trend:
-26.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

CML 4303F7 LED TH 3mm 2.1V 10mA 10mcd Yellow Part of the VCC Family of Products
Dialight521-9211F
LED, YELLOW, T-1 (3mm), 10MCD, 585NM; LE; LED Color:Yellow; Mounting:Through Hole; Bulb Size:T-1 (3mm);
Single Color LED, Yellow, Diffused, 4.2mm
Dialight551-0707F
INDICATOR LED PCB MOUNT 3MM BULB .200 IN. HIGH CENTERLINE RESISTOR YEL 13MCD
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
Dialight550-0307F
550 Series Yellow Ø5 mm 60° 12.3 mcd 20 mA 2.1 V LED Circuit Board Indicator

Descriptions

Descriptions of Dialight 561-2301-070F provided by its distributors.

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED Uni-Color Yellow 590nm 2-Pin Bulk
LED Circuit Board Indicators HI EFF YELLOW DIFF
LED CBI Vertical .7in Tall HI EFF YELLOW DIFF
CIRCUIT BOARD INDICATOR, 5MM, STAND-OFF 0.700 INCH, YELLOW
LED 5MM VERT HE DIFF YLW PC MNT
Indicator, Led Pcb, 5Mm, Yellow, 2.4V; Led Color:Amarillo; Tamaño De Bulbo:T-1 3/4 (5Mm); Tensión Directa:2.4V; Corriente Directa If:20Ma; Núm. De Leds:1; Intensidad Luminosa:10Mcd; Led, Montaje:Through Hole; Ángulo De Visión:70° |Dialight 561-2301-070F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5612301070F