Dialight 561-3001-070F

561 Series Red-Green Ø5mm 60° 90/40 mcd LED Circuit Board Indicator Through Hole
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 561-3001-070F.

IHS

Datasheet1 page17 years ago

JRH Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight521-9462F
Dual Color LED, Red/green, Diffused White, T-1 3/4, 5mm
Dialight550-3007F
550 Series Red Green Ø5 mm 60° 90/40 mcd 40/30 mA LED Circuit Board Indicator
Dialight550-3005F
550 Series Red Green Ø5 mm 60° 90/40 mcd 1.8/2.1 V LED Circuit Board Indicator
5608 Series Red Ø3 mm 45° 65 mcd Diffused 1.8 V Right Angle LED Assembly-T-1
Pc-Type/Stackable Led Lamp,red Rohs Compliant: Yes |Lumex SSF-LXH4RA5SRD
Single Color LED, Super Red, Diffused Red, T-1, 3mm

Descriptions

Descriptions of Dialight 561-3001-070F provided by its distributors.

561 Series Red-Green Ø5mm 60° 90/40 mcd LED Circuit Board Indicator Through Hole
Dual Color LED, Red/green, Nontinted Diffused, T-1 3/4, 5mm
LED Circuit Board Indicators 5MM STAND-OFF 0 700 RoHS Compliant: Yes
LED Bi-Color 565nm/660nm 2-Pin Bulk
LED CBI 5MM BICLR RED/GRN 0.700"

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5613001070F