Dialight 561-2301-090F

Pc-Type/Stackable Led Lamp, yellow, diffused, lmp-4 Rohs Compliant: Yes |Dialight 561-2301-090F
$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 561-2301-090F.

JRH Electronics

Datasheet1 page17 years ago

Master Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight550-2207F
550 Series Green Ø 5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
Dialight521-9211F
LED, YELLOW, T-1 (3mm), 10MCD, 585NM; LE; LED Color:Yellow; Mounting:Through Hole; Bulb Size:T-1 (3mm);
Dialight521-9216F
521 Series Red 3 mm 60° 10 mcd Diffused 30 mA 2 V LED Lamp Through Hole
Indicator Light; LED; PCB Mount; 3mm; Rt Ang; 55 Degree View; Diffused; Red; 16 mcd
CML 4303F1 LED TH 3mm 2V 10mA 16mcd Red Part of the VCC Family of Products
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Dialight 561-2301-090F provided by its distributors.

Pc-Type/Stackable Led Lamp, yellow, diffused, lmp-4 Rohs Compliant: Yes |Dialight 561-2301-090F
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
CIRCUIT BOARD INDICATOR, 5MM, STAND-OFF 0.900 INCH, YELLOW
LED CBI 5MM YELLOW DIFF TH PCMNT
LED 5MM VERT HE DIFF YLW PC MNT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5612301090F