Dialight 558-0701-007

Single Color LED, Red, Nontinted Nondiffused, T-1, 3mm
$ 1.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 558-0701-007.

IHS

Datasheet2 pages19 years ago

Sager Electronics

Electro Sonic

Newark

Alternate Parts

Price @ 1000
$ 1.15
$ 1.489
Stock
18,647
5,327
Authorized Distributors
0
6
Illumination Color
Red
Red
Lens Color
Colorless
Colorless, Red
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
170 mcd
170 mcd
Lens Style
Colorless, Diffused, Dome
Colorless, Diffused, Dome
Forward Voltage
2.4 V
1.8 V
Forward Current
40 mA
40 mA
Test Current
-
-
Viewing Angle
45 °
45 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Single Color LED, High Intensity Red, Water Clear, T-1, 3mm
1.0X0.5Mm Smt Led,636Nm Alingap Red, t&r Rohs Compliant: Yes |Lumex SML-LX0402SIC-TR
Dialight521-9464F
LED, 5MM, SUPER BRIGHT, WATER CLEAR, NON-DIFFUSED, RED | Dialight 521-9464F
Single Color LED, Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Red, Water Transparent, T-1, 3mm
Single Color LED, Super Red, Colorless Clear, 1.5mm

Descriptions

Descriptions of Dialight 558-0701-007 provided by its distributors.

Single Color LED, Red, Nontinted Nondiffused, T-1, 3mm
LED Panel Mount Indicators LED SNAPIN PAN IND
LED PANEL SNAP-IN RED 660NM

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5580701007